Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKF6SCopy
Newark Part No.84K3266
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498366690
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 10+ | $11.110 |
| 25+ | $10.800 |
| 50+ | $10.490 |
| 100+ | $10.180 |
| 500+ | $9.880 |
| 1000+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKF6SCopy
Newark Part No.84K3266
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498366690
Accessory TypeFaceplate
For Use With-
No. of Module Spaces6
Connector Body MaterialStainless Steel Body
Connector ColourNatural
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
6
Connector Colour
Natural
SVHC
No SVHC (04-Feb-2026)
For Use With
-
Connector Body Material
Stainless Steel Body
Product Range
NetKey Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
