Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK6TMIGCopy
Newark Part No.41J7419
Product RangeNK6 Series
Also Known AsGTIN UPC EAN: 07498343814
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6TMIGCopy
Newark Part No.41J7419
Product RangeNK6 Series
Also Known AsGTIN UPC EAN: 07498343814
Connector TypeRJ45
GenderJack
No. of Contacts1Contacts
LAN CategoryCat6
No. of Positions8Positions
No. of Ports1Ports
Product RangeNK6 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
RJ45
No. of Contacts
1Contacts
No. of Positions
8Positions
Product Range
NK6 Series
Gender
Jack
LAN Category
Cat6
No. of Ports
1Ports
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
