Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6PPN24P
Newark Part No.37X6735
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498335383
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6PPN24P
Newark Part No.37X6735
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498335383
Connector TypeModular Patch Panel
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product RangeNetKey Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NetKey 24-port category 6 punchdown flat moulded patch panel
Technical Specifications
Connector Type
Modular Patch Panel
LAN Category
Cat6
Product Range
NetKey Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate