Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | NK688MVLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 84K3450 |
| Product Range | NetKey Series |
| Also Known As | GTIN UPC EAN: 07498366731 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10+ | $11.180 |
| 25+ | $10.870 |
| 50+ | $10.560 |
| 100+ | $10.250 |
| 500+ | $9.940 |
| 1000+ | $9.630 |
Price for:Each
Minimum: 10
Multiple: 10
$111.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | NK688MVLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 84K3450 |
| Product Range | NetKey Series |
| Also Known As | GTIN UPC EAN: 07498366731 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Wired Jack |
| Connector Type | RJ45 |
| Gender | Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| No. of Contacts | 8Contacts |
| No. of Positions | 8Positions |
| LAN Category | Cat6 |
| IP Rating | - |
| Connector Mounting | Cable Mount |
| Connector Orientation | Vertical |
| No. of Ports | 1Ports |
| Contact Termination Type | IDC / IDT |
| Shielding | Unshielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | NetKey Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Modular Connector Type | RJ45 Wired Jack |
|---|---|
| Gender | Jack |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| No. of Positions | 8Positions |
| IP Rating | - |
| Connector Orientation | Vertical |
| Contact Termination Type | IDC / IDT |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type | RJ45 |
|---|---|
| Port Configuration | 1 x 1 (Port) |
| No. of Contacts | 8Contacts |
| LAN Category | Cat6 |
| Connector Mounting | Cable Mount |
| No. of Ports | 1Ports |
| Shielding | Unshielded |
| LEDs | Without LED |
| Product Range | NetKey Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
