Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNE1.5X2WH6
Newark Part No.61AC7915
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.020 |
| 5+ | $78.950 |
| 10+ | $74.330 |
| 25+ | $70.640 |
| 50+ | $66.940 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$84.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE1.5X2WH6
Newark Part No.61AC7915
Product RangePanduct Series
External Height - Metric52.3mm
External Width - Metric41.7mm
External Width44.4mm
Length - Metric1.83m
External Height52.3mm
External Height - Imperial2.06"
External Width - Imperial1.64"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialMPPO (Modified Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
External Height - Metric
52.3mm
External Width
44.4mm
External Height
52.3mm
External Width - Imperial
1.64"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
41.7mm
Length - Metric
1.83m
External Height - Imperial
2.06"
Length - Imperial
6ft
Raceway / Duct Material
MPPO (Modified Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
