Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNC25LG2
Newark Part No.51AM2880
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
| 50+ | $15.330 |
| 100+ | $14.050 |
| 250+ | $13.050 |
| 500+ | $12.200 |
Price for:1 Meter
Minimum: 20
Multiple: 20
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNC25LG2
Newark Part No.51AM2880
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColorGray
External Length2m
External Width25mm
External Height25mm
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
2m
External Height
25mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
Gray
External Width
25mm
Product Range
Panduct Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
