Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMSGV-1.3-CCopy
Newark Part No.34T1684
Product RangeStrongHold Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMSGV-1.3-CCopy
Newark Part No.34T1684
Product RangeStrongHold Series
Technical Datasheet
Grommet TypeMetal Stud
Cable Diameter Min12.7mm
Cable Diameter Max25.4mm
Grommet MaterialPolypropylene
Mounting Hole Dia34.13mm
Panel Thickness Max-
Grommet ColourYellow
Product RangeStrongHold Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Grommet Type
Metal Stud
Cable Diameter Max
25.4mm
Mounting Hole Dia
34.13mm
Grommet Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
12.7mm
Grommet Material
Polypropylene
Panel Thickness Max
-
Product Range
StrongHold Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
