Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMS4W50T15-L4
Newark Part No.61AC7896
Product RangePan-Steel MS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.520 |
| 5+ | $112.660 |
| 10+ | $106.470 |
| 25+ | $100.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$119.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMS4W50T15-L4
Newark Part No.61AC7896
Product RangePan-Steel MS Series
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length457mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength671lb
Cable Tie TypeStrap
Product RangePan-Steel MS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
457mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Strap
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Silver
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
671lb
Product Range
Pan-Steel MS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
