Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $335.53 |
| 5+ | $316.80 |
| 10+ | $301.47 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$335.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
14mm
Height
7.4mm
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
10mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
13.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate