Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP75Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AK5013 |
| Product Range | PXE Series |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $187.060 |
| 5+ | $177.710 |
| 10+ | $169.290 |
| 25+ | $161.810 |
Price for:Each
Minimum: 1
Multiple: 1
$187.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MP75Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 80AK5013 |
| Product Range | PXE Series |
| Printer Type | Hand Held |
| Printer Technology | Thermal Transfer |
| Print Resolution | 180dpi |
| Product Range | PXE Series |
| Plug Type | - |
| For Use With | Network, Electrical & Other Industrial Applications |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Printer Type | Hand Held |
|---|---|
| Print Resolution | 180dpi |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
| Printer Technology | Thermal Transfer |
|---|---|
| Product Range | PXE Series |
| For Use With | Network, Electrical & Other Industrial Applications |
Alternatives for MP75
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
