Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLTC6H-LP316Copy
Newark Part No.11C1071
Product RangePan-Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $330.350 |
| 10+ | $306.760 |
| 25+ | $295.870 |
| 50+ | $284.970 |
| 100+ | $272.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$330.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLTC6H-LP316Copy
Newark Part No.11C1071
Product RangePan-Steel Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourBlack
Cable Tie Length521mm
Cable Tie Width8.1mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeHeavy Duty
Product RangePan-Steel Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Steel® selectively nylon coated, self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any length along the tie body.
- Coating also provides additional edge protection and prevents corrosion between dissimilar metals
- For use with GS4MT-E, PBTMT, PPTMT, ST2MT, HTMT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.1mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
