Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT8S-CP316Copy
Newark Part No.66H1891
Product RangePan-Steel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $437.790 |
| 10+ | $406.520 |
| 25+ | $392.080 |
| 50+ | $377.650 |
| 100+ | $360.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$437.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT8S-CP316Copy
Newark Part No.66H1891
Product RangePan-Steel Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length679mm
Cable Tie Width6.1mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeSelf Locking
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
679mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Self Locking
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
6.1mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
