Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MLT6SH-LPCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 61AC7882 |
| Product Range | Pan-Steel MLT Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $308.590 |
| 5+ | $291.000 |
| 10+ | $276.610 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$308.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | MLT6SH-LPCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 61AC7882 |
| Product Range | Pan-Steel MLT Series |
| Technical Datasheet | |
| Cable Tie Material | Stainless Steel |
| Cable Tie Colour | Natural |
| Cable Tie Length | 594mm |
| Cable Tie Width | 15.9mm |
| Cable Bundle Diameter Max | 152mm |
| Minimum Loop Tensile Strength | 900lb |
| Cable Tie Type | Ball Lock |
| Product Range | Pan-Steel MLT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Tie Material | Stainless Steel |
|---|---|
| Cable Tie Length | 594mm |
| Cable Bundle Diameter Max | 152mm |
| Cable Tie Type | Ball Lock |
| SVHC | No SVHC (04-Feb-2026) |
| Cable Tie Colour | Natural |
|---|---|
| Cable Tie Width | 15.9mm |
| Minimum Loop Tensile Strength | 900lb |
| Product Range | Pan-Steel MLT Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
