Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4H-LPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4586
Also Known AsGTIN UPC EAN: 07498354387
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.130 |
| 5+ | $103.360 |
| 10+ | $100.950 |
| 25+ | $98.930 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$109.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4H-LPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81F4586
Also Known AsGTIN UPC EAN: 07498354387
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MLT4H-LP
2 Products Found
Product Overview
MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- Smooth surfaces and rounded edges assure cable protection
- Worker safety while providing a strong, durable method of cabling bundle
- Can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Resistant against temperature extremes
- Non magnetic, unaffected by UV and Nuclear radiation
- Comfortable and safe handling
- Low installed cost
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
