Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4EH-LPCopy
Newark Part No.61AC7870
Product RangePan-Steel MLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.910 |
| 5+ | $141.300 |
| 10+ | $133.550 |
| 25+ | $126.650 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$149.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4EH-LPCopy
Newark Part No.61AC7870
Product RangePan-Steel MLT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length434mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength600lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
434mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
600lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
