Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT2H-LP
Newark Part No.94F3105
Also Known AsGTIN UPC EAN: 07498354385
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $88.030 |
| 2+ | $73.970 |
| 25+ | $70.340 |
| 100+ | $68.070 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$88.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2H-LP
Newark Part No.94F3105
Also Known AsGTIN UPC EAN: 07498354385
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length201mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLT series Pan-Steel® self-locking cable tie. Stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion.
- Unique locking ramp design and strengthening ribs allows tie to lock into place at any length
- Fully rounded edges ensure worker and bundle safety
- Heavy cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
-
Technical Docs (2)
Alternatives for MLT2H-LP
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
