Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoML250-QYCopy
Newark Part No.72K8884
Product RangePan-Lug Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoML250-QYCopy
Newark Part No.72K8884
Product RangePan-Lug Series
Technical Datasheet
Product RangePan-Lug Series
TerminationScrew
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCLead
Technical Specifications
Product Range
Pan-Lug Series
Wire Size AWG Max
-
Terminal Type
Mechanical Lug
Stud Size - Imperial
3/8"
SVHC
Lead
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
