Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMCMS12-P-C
Newark Part No.94F5696
Also Known AsGTIN UPC EAN: 07498358450
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.060 |
| 10+ | $96.170 |
| 50+ | $93.270 |
| 100+ | $90.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$99.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Metal clip-on mount enable attachment to sheet metal edges for fast mounting of harness with cable ties.
- 4-way cable tie entry feature allows easy harness orientation
- For use in indoor environments and with panels no thicker than 0.13" (3.2mm)
- Use with miniature, intermediate and standard cable ties
- Clips on sheet metal edges for fast mounting of harness with cable ties
- Allows cable tie entry from all four sides for easy harness orientation
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Natural
Length
22.4mm
Height
8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Stainless Steel
Width
14.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
