Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-MYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52K3021
Also Known AsGTIN UPC EAN: 07498346173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $226.090 |
| 5+ | $212.790 |
| 10+ | $206.710 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$226.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMBMS-S10-MYCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.52K3021
Also Known AsGTIN UPC EAN: 07498346173
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialAluminium
Length25.4mm
Width12.7mm
Height3.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Screw applied metal mounting bases provide a secure support in demanding applications
- Designed for use in indoor and outdoor environments and with #10 (M5) screws
- Use with miniature, intermediate and standard cable ties
- Screw applied aluminium mounting base for a secure support in demanding applications
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25.4mm
Height
3.6mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Aluminium
Width
12.7mm
Product Range
-
Technical Docs (2)
Alternatives for MBMS-S10-MY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
