Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLPMM-S5-CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97K3629
Your Part Number
190 In Stock
20,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.810 |
| 25+ | $39.070 |
| 50+ | $37.450 |
| 100+ | $35.590 |
| 250+ | $34.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$40.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
2.5mm
Height
2.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
3.5mm
Mount Material
Nylon (Polyamide)
Width
8.1mm
Product Range
-
Alternatives for LPMM-S5-C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
