Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $926.860 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$926.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLJSL2-Y3-5Copy
Newark Part No.33C4140
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Self-laminating labels for laser and ink jet printers
- Thin film with permanent adhesive
- White print-on area with clear overlaminate for permanent protected identification
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
