Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLHMS-S10-DCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7808
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $724.610 |
| 5+ | $703.800 |
| 10+ | $683.000 |
| 25+ | $637.930 |
| 50+ | $606.730 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$724.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19.1mm
Height
27.9mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
17.8mm
Product Range
-
Alternatives for LHMS-S10-D
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
