Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLD10EI6-ACopy
Newark Part No.31C9886
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 60+ | $4.900 |
| 150+ | $4.760 |
| 300+ | $4.620 |
| 600+ | $4.490 |
| 3000+ | $4.320 |
Price for:1 Foot
Minimum: 120
Multiple: 6
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD10EI6-ACopy
Newark Part No.31C9886
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358623
External Height - Metric23.9mm
Product RangePan-Way LD Series
External Width - Metric38.4mm
Length - Metric1.83m
Raceway / Duct ColorIvory
External Height - Imperial0.94"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.51"
Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
23.9mm
External Width - Metric
38.4mm
Raceway / Duct Color
Ivory
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Pan-Way LD Series
Length - Metric
1.83m
External Height - Imperial
0.94"
External Width - Imperial
1.51"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
