Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LD10EI10-ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 66H1651 |
| Product Range | Pan-Way Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.830 |
| 250+ | $6.420 |
| 500+ | $6.080 |
| 1000+ | $5.590 |
Price for:1 Foot
Minimum: 200
Multiple: 200
$1,366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LD10EI10-ACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 66H1651 |
| Product Range | Pan-Way Series |
| External Height - Metric | 23.9mm |
| External Width - Metric | 38.4mm |
| Length - Metric | 3.05m |
| External Height - Imperial | 0.94" |
| External Width - Imperial | 1.51" |
| Length - Imperial | 10ft |
| Raceway / Duct Color | Ivory |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| Product Range | Pan-Way Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| External Height - Metric | 23.9mm |
|---|---|
| Length - Metric | 3.05m |
| External Width - Imperial | 1.51" |
| Raceway / Duct Color | Ivory |
| Product Range | Pan-Way Series |
| External Width - Metric | 38.4mm |
|---|---|
| External Height - Imperial | 0.94" |
| Length - Imperial | 10ft |
| Raceway / Duct Material | PVC (Polyvinylchloride) |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
