Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCMA630-16-1Copy
Newark Part No.03M8586
Product RangePan-Lug Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.030 |
| 10+ | $177.450 |
| 25+ | $165.820 |
| 50+ | $160.000 |
| 100+ | $154.180 |
Price for:Each
Minimum: 1
Multiple: 1
$191.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCMA630-16-1Copy
Newark Part No.03M8586
Product RangePan-Lug Series
Technical Datasheet
Product RangePan-Lug Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA630mm²
Terminal TypeCompression Lug
Stud Size - MetricM16
Stud Size - Imperial5/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
5/8"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
630mm²
Stud Size - Metric
M16
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
