Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCDN1/0-14A-XCopy
Newark Part No.72P1877
Product RangePan-Lug LCDN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCDN1/0-14A-XCopy
Newark Part No.72P1877
Product RangePan-Lug LCDN Series
Product RangePan-Lug LCDN Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug LCDN Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
