Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LCB10-14W-LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72AC7913 |
| Product Range | Pan-Lug LCB-W Series |
| Also Known As | GTIN UPC EAN: 07498397212 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.230 |
| 25+ | $3.140 |
| 50+ | $3.070 |
| 100+ | $3.000 |
| 250+ | $2.920 |
| 500+ | $2.860 |
| 1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | LCB10-14W-LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 72AC7913 |
| Product Range | Pan-Lug LCB-W Series |
| Also Known As | GTIN UPC EAN: 07498397212 |
| Technical Datasheet | |
| Product Range | Pan-Lug LCB-W Series |
| Termination | Crimp |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Terminal Type | Compression Lug |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Insulation | Non Insulated |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- One-hole, long barrel lug
- Tin-plated copper compression connector lug
- Long barrel length with inspection Window
- C22.2 No. 65-13, 486A-486B file #E52164 standards
- Tin plated to inhibit corrosion, colour coded barrel, inspection window, NEBS level 3
Technical Specifications
| Product Range | Pan-Lug LCB-W Series |
|---|---|
| Wire Size AWG Max | 10AWG |
| Terminal Type | Compression Lug |
| Stud Size - Imperial | 1/4" |
| SVHC | No SVHC (04-Feb-2026) |
| Termination | Crimp |
|---|---|
| Conductor Area CSA | - |
| Stud Size - Metric | M6 |
| Insulation | Non Insulated |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
