Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLCB1/0-38-XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72P1853
Product RangePan-Lug LCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCB1/0-38-XCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72P1853
Product RangePan-Lug LCB Series
Technical Datasheet
Product RangePan-Lug LCB Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Lug LCB Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (04-Feb-2026)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
