Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.300 |
| 25+ | $77.590 |
| 50+ | $75.530 |
| 100+ | $73.050 |
| 250+ | $70.570 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$81.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAM2SA300-56-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5980
Product RangeLAM2SA
Product RangeLAM2SA
TerminationScrew
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LAM2SA
Wire Size AWG Max
6AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (04-Feb-2026)
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Alternatives for LAM2SA300-56-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

