Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoKIMS-H500-M4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7773
Product RangeKIMS-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.520 |
| 5+ | $249.430 |
| 10+ | $244.340 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$254.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoKIMS-H500-M4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC7773
Product RangeKIMS-H Series
Mount Fixing TypeRivet
Mounting Hole Dia5mm
Mount ColourYellow
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length18.67mm
Width12.4mm
Height-
Product RangeKIMS-H Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Rivet
Mount Colour
Yellow
Length
18.67mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.4mm
Product Range
KIMS-H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
