Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICX44T1NTL2MCopy
Newark Part No.82AH0872
Product RangeIndustrialNet Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICX44T1NTL2MCopy
Newark Part No.82AH0872
Product RangeIndustrialNet Series
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BM12 Bulkhead Receptacle
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeIndustrialNet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
RJ45 Plug
No. of Positions
8 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (10-Jun-2022)
Connector Type B
M12 Bulkhead Receptacle
Cable Length - Metric
2m
Product Range
IndustrialNet Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
