Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICD25T1NTL1M
Newark Part No.82AH0850
Product RangeIndustrialNet Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.840 |
| 10+ | $52.350 |
| 25+ | $50.850 |
| 50+ | $49.360 |
| 100+ | $47.860 |
| 500+ | $46.360 |
Price for:Each
Minimum: 1
Multiple: 1
$53.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICD25T1NTL1M
Newark Part No.82AH0850
Product RangeIndustrialNet Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeIndustrialNet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
IndustrialNet Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
