Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoICD15T1NTL5MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH0846
Product RangeIndustrialNet Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.290 |
| 10+ | $72.170 |
| 25+ | $70.050 |
| 50+ | $67.920 |
| 100+ | $65.800 |
Price for:Each
Minimum: 1
Multiple: 1
$74.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoICD15T1NTL5MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AH0846
Product RangeIndustrialNet Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeIndustrialNet Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
IndustrialNet Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
