Print Page
163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $5.110 |
| 25+ | $4.730 |
| 50+ | $4.400 |
| 100+ | $4.140 |
| 250+ | $3.900 |
| 500+ | $3.680 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHV19CC1-C370
Newark Part No.13AM6353
Product RangeHV Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.5mm
Cable Clamp / Clip MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Glass Filled
Cable Clamp / Clip ColourBlack
External Length43.2mm
External Width28mm
Height13mm
Product RangeHV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Glass Filled
External Length
43.2mm
Height
13mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.5mm
Cable Clamp / Clip Colour
Black
External Width
28mm
Product Range
HV Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

