Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHSTTRA25-48-QCopy
Newark Part No.50B6533
Product RangeDamp-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.410 |
| 10+ | $376.450 |
| 25+ | $363.090 |
| 50+ | $349.720 |
| 100+ | $334.130 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$405.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSTTRA25-48-QCopy
Newark Part No.50B6533
Product RangeDamp-Shrink Series
Technical Datasheet
Shrink Ratio2.5:1
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeDamp-Shrink Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Shrink Ratio
2.5:1
I.D. Supplied - Metric
6.4mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
2mm
Product Range
Damp-Shrink Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
