Print Page
HLC3S-X0
Hook & Loop Fastener, Tak Ty® Cinch Ring Cable Tie, 305 mm L, 12 ", 305 mm, 0.75 ", 19.1 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F3593
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 07498352338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $38.380 |
| 50+ | $37.180 |
| 100+ | $35.980 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$383.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLC3S-X0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.66F3593
Product RangeTak-Ty HLC Series
Also Known AsGTIN UPC EAN: 07498352338
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
HLC3S-X0 is a HLC series Tak-Ty® hook and loop cinch cable tie.
- Suitable for indoor environments
- Manufacture standard package = 10 EA
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (07-Nov-2024)
Fastener Length - Metric
305mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLC Series
Technical Docs (2)
Alternatives for HLC3S-X0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
