Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHCMP06B12-C20Copy
Newark Part No.35C1246
Also Known AsGTIN UPC EAN: 07498358123
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHCMP06B12-C20Copy
Newark Part No.35C1246
Also Known AsGTIN UPC EAN: 07498358123
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length10mm
External Width15mm
Height31.8mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Harness clip
- Integral “spring” holds wire bundles tightly
- Design of wing provides added stability
- Suitable for use in indoor environment
- Push barb mounting method
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
10mm
Height
31.8mm
SVHC
No SVHC (16-Jan-2020)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
15mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
