Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.430 |
| 60+ | $17.900 |
| 150+ | $17.370 |
| 300+ | $16.840 |
| 600+ | $16.210 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$110.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH2X4BL6
Newark Part No.61J6074
Product RangeH Series
Product RangeH Series
External Height - Metric104.1mm
External Width - Metric55.1mm
Length - Metric1.83m
Raceway / Duct ColorBlack
External Height - Imperial4.1"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.17"
Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
H Series
External Width - Metric
55.1mm
Raceway / Duct Color
Black
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
External Height - Metric
104.1mm
Length - Metric
1.83m
External Height - Imperial
4.1"
External Width - Imperial
2.17"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

