Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH2X3LG6
Newark Part No.52K3005
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 60+ | $17.230 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$113.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH2X3LG6
Newark Part No.52K3005
Product RangePanduct Series
External Height - Metric77.7mm
External Width - Metric55.1mm
Length - Metric1.8m
External Height - Imperial3.06"
External Width - Imperial2.17"
Length - Imperial6ft
Raceway / Duct ColorGray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
77.7mm
Length - Metric
1.8m
External Width - Imperial
2.17"
Raceway / Duct Color
Gray
Product Range
Panduct Series
External Width - Metric
55.1mm
External Height - Imperial
3.06"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
