Print Page
H200X084H1T
Wire Marker, Heat Shrinkable Sleeve, Blank (No Legend), PO (Polyolefin), White, 21.34mm x 50.8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH200X084H1TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64K1310
Also Known AsGTIN UPC EAN: 07498352665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $901.090 |
| 2+ | $881.410 |
| 5+ | $856.000 |
Price for:Each
Minimum: 1
Multiple: 1
$901.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH200X084H1TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64K1310
Also Known AsGTIN UPC EAN: 07498352665
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions21.34mm x 50.8mm
I.D. Max-
I.D. Min21.33mm
Shrink Ratio3:1
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
H200X084H1T is a military-grade polyolefin heat-shrink label. This Military grade heat shrink labels is a single-sided printable and shall be pre-cut, heat-shrinkable flattened polyolefin and shall readily accept thermal transfer print. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Designed for use with Panduit TDP printers.
- 2.00" W x 0.84" H, 0.5" (12.7mm) diameter size
- White color heat shrink label
- 3 to 1 shrink ratio provides fast shrinking
- Liner perforation allows heat shrink label to be printed and removed one at a time with ease
- Open end design allows wire to be inserted directly into the label sleeve reducing installation time
- 2.00" W x 0.84" H, 0.5" (12.7mm) diameter size
- Meet UL standard 224 with a VW-1 rating for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)
- Meet SAE-AS81531, MIL-STD-883F, MIL-STD-202G when printed with resin, hybrid thermal transfer ribbon
- Shrink temperature range from 194°F to 248°F (90°C to 120°C)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
21.34mm x 50.8mm
I.D. Min
21.33mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
-
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
