Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoH100X044H1T-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC7748
Product RangeH100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,837.050 |
| 3+ | $1,762.450 |
| 5+ | $1,715.830 |
| 10+ | $1,659.880 |
| 25+ | $1,631.900 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,837.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X044H1T-BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61AC7748
Product RangeH100 Series
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions25.4mm x 11.2mm
I.D. Max6.4mm
I.D. Min2mm
Shrink Ratio3:1
Product RangeH100 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 11.2mm
I.D. Min
2mm
Product Range
H100 Series
Legend
-
Marker Colour
White
I.D. Max
6.4mm
Shrink Ratio
3:1
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for H100X044H1T-B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
