Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | GE85-CCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89F1899 |
| Also Known As | GTIN UPC EAN: 07498360132 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $143.730 |
| 10+ | $137.010 |
| 50+ | $131.960 |
| 100+ | $127.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$143.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | GE85-CCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 89F1899 |
| Also Known As | GTIN UPC EAN: 07498360132 |
| Technical Datasheet | |
| Grommet Type | Strip |
| Cable Diameter Min | - |
| Cable Diameter Max | - |
| Grommet Material | Nylon 6.6 (Polyamide 6.6) |
| Mounting Hole Dia | - |
| Panel Thickness Max | 2.2mm |
| Grommet Colour | Natural |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- National aerospace standard slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Complies to national aerospace standard NAMS21266 (Formerly military standard MS21266)
- Abrasion protection
- Temperature range from -40°F – 149°F (-40°C – 65°C)
Technical Specifications
| Grommet Type | Strip |
|---|---|
| Cable Diameter Max | - |
| Mounting Hole Dia | - |
| Grommet Colour | Natural |
| SVHC | No SVHC (27-Jun-2024) |
| Cable Diameter Min | - |
|---|---|
| Grommet Material | Nylon 6.6 (Polyamide 6.6) |
| Panel Thickness Max | 2.2mm |
| Product Range | - |
Technical Docs (2)
Alternatives for GE85-C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
