Print Page
GCTC3S-X0
Hook & Loop Fastener, Tak Ty® Center Brass Grommet, 305 mm L, 12 ", 305 mm, 0.75 ", 19.1 mm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGCTC3S-X0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04H7374
Product RangeTak-Ty Cinch Series
Also Known AsGTIN UPC EAN: 07498383832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.220 |
| 50+ | $30.240 |
| 100+ | $29.260 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$312.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGCTC3S-X0Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.04H7374
Product RangeTak-Ty Cinch Series
Also Known AsGTIN UPC EAN: 07498383832
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength30lb
Roll Length-
Product RangeTak-Ty Cinch Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GCTC3S-X0 is a Cinch™ hook and loop Cinch Cable Tie made of nylon. It comes with centre mount brass grommet.
Applications
Industrial
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (27-Jun-2024)
Fastener Length - Metric
305mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
30lb
Product Range
Tak-Ty Cinch Series
Technical Docs (1)
Alternatives for GCTC3S-X0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
