Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 60+ | $12.380 |
| 150+ | $12.030 |
| 300+ | $11.680 |
| 600+ | $11.330 |
| 3000+ | $10.920 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$742.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X3IB6
Newark Part No.26H7011
Product RangeG Series
Product RangeG Series
External Height - Metric79.2mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial3.12"
Raceway / Duct ColorBlue
External Width - Imperial2.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G Series
External Width - Metric
57.2mm
External Height - Imperial
3.12"
External Width - Imperial
2.25"
Length - Imperial
6ft
External Height - Metric
79.2mm
Length - Metric
1.83m
Raceway / Duct Color
Blue
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

