Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG1.5X4WH6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99B1588
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 60+ | $9.930 |
| 120+ | $9.510 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$595.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1.5X4WH6Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99B1588
Product RangePanduct Series
External Height - Metric104.1mm
External Width - Metric44.5mm
Length - Metric1.83m
Raceway / Duct ColorWhite
External Height - Imperial4.1"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.75"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
External Height - Imperial
4.1"
External Width - Imperial
1.75"
Product Range
Panduct Series
External Width - Metric
44.5mm
Raceway / Duct Color
White
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
