Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 60+ | $5.150 |
| 150+ | $5.000 |
| 300+ | $4.860 |
| 600+ | $4.710 |
| 3000+ | $4.540 |
Price for:1 Foot
Minimum: 120
Multiple: 120
$618.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG.5X.5LG6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.85C1769
Product RangeG Series
Product RangeG Series
External Height - Metric15.2mm
External Width - Metric17.5mm
Length - Metric1.83m
External Height - Imperial0.6"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial0.69"
Length - Imperial6ft
Raceway / Duct ColorGray
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G Series
External Width - Metric
17.5mm
External Height - Imperial
0.6"
External Width - Imperial
0.69"
Raceway / Duct Color
Gray
External Height - Metric
15.2mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

