Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFWR-C
Newark Part No.51AM9362
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
| 250+ | $1.660 |
| 500+ | $1.540 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 200
Multiple: 100
$362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFWR-C
Newark Part No.51AM9362
Product RangePanduct Series
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Length98.7mm
External Width17.8mm
External Height-
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Width
17.8mm
Product Range
Panduct Series
External Length
98.7mm
External Height
-
SVHC
Triphenyl Phosphate
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
