Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSTSABUCopy
Newark Part No.95C1440
Also Known AsGTIN UPC EAN: 07498385513
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSTSABUCopy
Newark Part No.95C1440
Also Known AsGTIN UPC EAN: 07498385513
Technical Datasheet
Fibre Optic Connector TypeST
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
Connector Body MaterialCeramic Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Optic Connector Type
ST
Fibre Diameter
9µm / 125µm
Product Range
-
Fibre Type
Singlemode
Connector Body Material
Ceramic Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
