Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FSD78-8-DSL0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14AC0703 |
| Product Range | FSD Series |
| Also Known As | GTIN UPC EAN: 07498300992 |
| Your Part Number |
2,440 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.241 |
| 25+ | $0.209 |
| 50+ | $0.185 |
| 100+ | $0.165 |
| 500+ | $0.153 |
| 1000+ | $0.149 |
| 5000+ | $0.142 |
| 10000+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANDUIT |
|---|---|
| Manufacturer Part No | FSD78-8-DSL0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 14AC0703 |
| Product Range | FSD Series |
| Also Known As | GTIN UPC EAN: 07498300992 |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Pin Length | 8mm |
| Insulator Colour | Black |
| Product Range | FSD Series |
| Overall Length | 14.5mm |
| Insulator Material | PP (Polypropylene) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Single wire insulated ferrule on strip
- Polypropylene insulation housing conforms to DIN colour requirements
- Moulded design provide consistent placement of ferrule in tool to ensure fast, reliable terminations
- Designed for use with the Semiautomatic Ferrule Crimping Tool CT-1000 for medium volume applications
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 1.5mm² |
| Insulator Colour | Black |
| Overall Length | 14.5mm |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
| Wire Size AWG Max | 16AWG |
|---|---|
| Pin Length | 8mm |
| Product Range | FSD Series |
| Insulator Material | PP (Polypropylene) |
| Terminal Plating | Tin |
Technical Docs (1)
Alternatives for FSD78-8-DSL0
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
