Print Page
FSC2MC6EI
Fiber Optic Connector, Simplex, SC, Multimode, 62.5µm / 125µm, Plastic Body, OptiCam Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSC2MC6EICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42AH9289
Product RangeOptiCam Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 5+ | $18.620 |
| 10+ | $17.850 |
| 25+ | $17.540 |
| 50+ | $17.140 |
| 100+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSC2MC6EICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42AH9289
Product RangeOptiCam Series
Fibre Optic Connector TypeSC
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
Connector Body MaterialPlastic Body
Product RangeOptiCam Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
62.5µm / 125µm
Product Range
OptiCam Series
Fibre Type
Multimode
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
